JST, FV Insulated Fork Terminal, 16 AWG to 14 AWG, 3.5 mm Stud Size Vinyl, Blue

Image representative of range

Subtotal (1 pack of 100 units)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.92€0.059

*price indicative

RS Stock No.:
555-369
Distrelec Article No.:
302-61-910
Mfr. Part No.:
FV2-S3A
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

FV

Product Type

Fork Terminal

Insulation

Insulated

Width

3.7mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.04mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

2.63mm²

Maximum Wire Size AWG

14AWG

Overall Length

20.2mm

Stud Size

3.5 mm

Colour

Blue

Standards/Approvals

CSA, UL

Thickness

800μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy