JST Insulated Fork Terminal, 12 AWG to 10 AWG, 4 mm Stud Size Vinyl, Yellow

Get a bulk buy discount

Add 2500 more to save 4%

View bulk pricing options

Subtotal (1 box of 500 units)*

€72.00

(exc. VAT)

€88.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000€0.144€72.00-
2500 - 4500€0.138€69.004%
5000 - 9500€0.13€65.009%
10000 +€0.117€58.5018%

*price indicative

RS Stock No.:
166-7574
Mfr. Part No.:
FVWS5.5-S4A(LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Fork Terminal

Insulation

Insulated

Width

8.5mm

Insulation Material

Vinyl

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6.6mm²

Overall Length

26.2mm

Stud Size

4 mm

Colour

Yellow

Standards/Approvals

No

Thickness

1mm

COO (Country of Origin):
JP

JST Insulated Spade Tongue Crimp Terminals


A range of insulated spade tongue crimp terminals from JST MADE from tin-plated oxygen free copper.

JST part numbers Vxxx are straight-entry terminals with brazed seams

JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation

• Straight or Flared entry types available

• UL Listed E42024

• CSA Certified LR20812

• RoHS Compliant

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy