JST, FV Insulated Fork Terminal, 12 AWG to 10 AWG, 4 mm Stud Size Vinyl, Yellow
- RS Stock No.:
- 555-375
- Distrelec Article No.:
- 302-61-916
- Mfr. Part No.:
- FV5.5-4A CLR
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.46 | €0.145 |
*price indicative
- RS Stock No.:
- 555-375
- Distrelec Article No.:
- 302-61-916
- Mfr. Part No.:
- FV5.5-4A CLR
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 4.3mm | |
| Minimum Wire Size mm² | 2.63mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6.64mm² | |
| Stud Size | 4 mm | |
| Overall Length | 26.2mm | |
| Colour | Yellow | |
| Standards/Approvals | CSA, UL | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 4.3mm | ||
Minimum Wire Size mm² 2.63mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6.64mm² | ||
Stud Size 4 mm | ||
Overall Length 26.2mm | ||
Colour Yellow | ||
Standards/Approvals CSA, UL | ||
Thickness 1mm | ||
- COO (Country of Origin):
- JP
Related links
- JST 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
- JST 22 AWG to 16 AWG Stainless Steel
- JST Insulated Fork Terminal 3.5 mm Stud Size Vinyl, Yellow
- JST Insulated Fork Terminal 4 mm Stud Size Vinyl, Yellow
- JST 22 AWG to 16 AWG Stainless Steel
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Vinyl, Yellow
