RS PRO Uninsulated Fork Terminal, 12 AWG to 10 AWG, 5.3 mm Stud Size, Silver
- RS Stock No.:
- 178-8706
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €12.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.134 | €13.40 | - |
| 1000 - 1900 | €0.122 | €12.20 | €12.00 |
| 2000 - 4900 | €0.112 | €11.20 | €44.00 |
| 5000 - 9900 | €0.103 | €10.30 | €155.00 |
| 10000 + | €0.093 | €9.30 | €410.00 |
*price indicative
- RS Stock No.:
- 178-8706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 9mm | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Stud Size | 5.3 mm | |
| Overall Length | 18.3mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 9mm | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Stud Size 5.3 mm | ||
Overall Length 18.3mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated spade connector has overall length of 18.3mm with thickness of 1mm and 600V of voltage rating.
Terminal material: Copper
Related links
- RS PRO Uninsulated Fork Terminal 5.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Vinyl, Yellow
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 4 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Red
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
