JST Uninsulated Fork Terminal, 12 AWG to 10 AWG, 6 mm Stud Size Nylon, Blue, Yellow, Red
- RS Stock No.:
- 604-8250
- Mfr. Part No.:
- 5.5-6A
- Manufacturer:
- JST
Image representative of range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.22 | €0.222 | - |
| 5 - 24 | €19.98 | €0.20 | 10% |
| 25 - 49 | €17.77 | €0.178 | 20% |
| 50 - 99 | €15.55 | €0.156 | 30% |
| 100 + | €13.33 | €0.133 | 40% |
*price indicative
- RS Stock No.:
- 604-8250
- Mfr. Part No.:
- 5.5-6A
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 13.5mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | 6 mm | |
| Overall Length | 25.5mm | |
| Hooked | No | |
| Colour | Blue, Yellow, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 13.5mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size 6 mm | ||
Overall Length 25.5mm | ||
Hooked No | ||
Colour Blue, Yellow, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Standards
• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant
• CSA Certified LR20812
• RoHS compliant
Related links
- JST Uninsulated Fork Terminal 4 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal 6 mm Stud Size Nylon Yellow, Blue
- JST 16 AWG to 14 AWG Blue Red
- JST Uninsulated Fork Terminal 5 mm Stud Size Red, Yellow
- JST 22 AWG to 16 AWG Yellow Red
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
