RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, 4.3 mm Stud Size Vinyl, Yellow

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

€13.40

(exc. VAT)

€16.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,900 unit(s) shipping from 27 October 2026
  • Plus 6,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.134€13.40
1000 - 1900€0.121€12.10
2000 - 4900€0.112€11.20
5000 - 9900€0.103€10.30
10000 +€0.093€9.30

*price indicative

RS Stock No.:
178-8724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fork Terminal

Series

RS PRO

Insulation

Insulated

Width

9mm

Insulation Material

Vinyl

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

4mm²

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Stud Size

4.3 mm

Overall Length

25.5mm

Hooked

No

Colour

Yellow

Contact Material

Copper

Standards/Approvals

No

Thickness

1mm

COO (Country of Origin):
TW
The RS PRO Insulated spade connector has overall length of 25.5mm with thickness of 1mm and wire size of 10AWG.

Colour: Yellow

Maximum Temperature Range: 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy