Mueller Electric Insulated Fork Terminal Polyamide, Black
- RS Stock No.:
- 180-1295
- Mfr. Part No.:
- BU-30211-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.93 |
| 10 - 49 | €2.78 |
| 50 - 99 | €2.64 |
| 100 - 199 | €2.48 |
| 200 + | €2.34 |
*price indicative
- RS Stock No.:
- 180-1295
- Mfr. Part No.:
- BU-30211-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 4mm | |
| Overall Length | 43mm | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 4mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 4mm | ||
Overall Length 43mm | ||
Colour Black | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 4mm | ||
- COO (Country of Origin):
- CN
Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.
Related links
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Black
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Red
- Mueller Electric Crocodile Clip Black, 10A Insulated
- Mueller Electric Crocodile Clip Black, 10A Insulated
- Mueller Electric Crocodile Clip Black, 200A Insulated
- Mueller Electric Crocodile Clip Black, 400A Insulated
- Mueller Electric Crocodile Clip Black, 300A Insulated
- Mueller Electric Crocodile Clip Black, 10A Insulated
