Molex, 19121 Insulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size Polyvinyl Chloride, Natural
- RS Stock No.:
- 213-5467
- Distrelec Article No.:
- 304-62-113
- Mfr. Part No.:
- 191210028
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€261.00
(exc. VAT)
€321.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.261 | €261.00 |
*price indicative
- RS Stock No.:
- 213-5467
- Distrelec Article No.:
- 304-62-113
- Mfr. Part No.:
- 191210028
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fork Terminal | |
| Series | 19121 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fork Terminal | ||
Series 19121 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- TW
The Molex 191210028 is a InsulKrimp flanged spade tongue terminal for 14 to 16 AWG wire, it has a stud size of 8 (M4).
CSA certified
UL certified
