Facom, DLS Crimp Spade Connector, Black
- RS Stock No.:
- 236-0391
- Mfr. Part No.:
- DLS.500-04
- Manufacturer:
- Facom
Subtotal (1 unit)*
€139.59
(exc. VAT)
€171.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.59 |
*price indicative
- RS Stock No.:
- 236-0391
- Mfr. Part No.:
- DLS.500-04
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Series | DLS | |
| Product Type | Crimp Spade Connector | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Series DLS | ||
Product Type Crimp Spade Connector | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom special forks for Asian vehicles.
Weight: 970 g
Related links
- Staubli Insulated Crimp Spade Connector, Black
- Facom Shock Absorber Vehicle Test Kit
- TE Connectivity 0.187 Black Uninsulated Female Spade Connector 7.4 x 4.1 mm Tab Size 20 AWG to 15 AWG
- Facom Vehicle Test Kit
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Black
- RS PRO Black
- Staubli Insulated Crimp Spade Connector Black, Red
- TE Connectivity 2-1377 Black Insulated Female Spade Connector, Crimp 17 AWG to 13 AWG
