TE Connectivity, 1-215919-4 2.54 mm Pitch 14 Way Straight FPC Connector, IDC

Subtotal (1 box of 1500 units)*

€1,883.05

(exc. VAT)

€2,316.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,883.05€1.255

*price indicative

RS Stock No.:
467-057
Distrelec Article No.:
304-54-970
Mfr. Part No.:
1-215919-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

FPC Connector

Contact Material

Tin

Current

1A

Pitch

2.54mm

Mount Type

Cable

Termination Type

IDC

Orientation

Straight

Series

1-215919-4

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

Number of Rows

2

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity high tape connector is crafted to meet the demands of modern applications. Designed for wire-to-board connection systems, it ensures reliable performance in a compact form factor. With its robust construction and user-friendly features, it effectively supports high-density configurations, making it ideal for various signal circuit applications. This connector's dual-row layout allows for maximised space efficiency, while its exceptional resilience ensures longevity in diverse environments. Optimised for easy installation, it integrates seamlessly into your projects, providing unparalleled connectivity for a broad spectrum of electronic devices.

Connector assembly designed specifically for wire-to-board configurations

Receptacle type enhances durability and functionality

Polarized mating alignment facilitates hassle-free connections

Free-hanging cable mount enables flexible installation options

Low halogen content aligns with environmental standards

Meets EU RoHS and ELV compliance regulations

Gold-plated contact mating areas improve conductivity

Signals operating over a wide temperature range ensure versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy