TE Connectivity, 1-487378-3 2.54 mm Pitch 14 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 475-225
- Distrelec Article No.:
- 304-48-381
- Mfr. Part No.:
- 1-487378-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€242.60
(exc. VAT)
€298.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.60 | €1.213 |
*price indicative
- RS Stock No.:
- 475-225
- Distrelec Article No.:
- 304-48-381
- Mfr. Part No.:
- 1-487378-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Insertion Force | Normal | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487378-3 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Insertion Force Normal | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487378-3 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing solution for wire-to-board applications revolutionises connectivity with its 14-position design, optimised for a 2.54 mm centreline. The versatile socket configuration ensures seamless integration in various electronic systems where precision and reliability are paramount. Made with robust thermoplastic material, this connector is not only functional but also designed to endure challenging conditions. Its low profile enables easy fit in compact spaces, while the straight cable entry simplifies installation, making it an ideal choice for modern electronics requiring efficient signal routing. With a proven UL flammability rating, this product guarantees safety and longevity, positioning itself as an essential component for innovative designs.
Housing material ensures durability and resistance to environmental factors
Designed for efficient wire and cable termination, minimising installation time
Optimised for signal circuit applications, ideal for sensitive electronic setups
Complies with EU RoHS and REACH directives, affirming environmental standards
Supports operating temperatures from -65 to 105 °C for diverse applications
Lightweight design eases overall system weight without sacrificing performance
No mating alignment features offer flexibility during installation
