TE Connectivity, 4874 2.54 mm Pitch Straight FPC Connector, IDC
- RS Stock No.:
- 503-794
- Distrelec Article No.:
- 304-55-713
- Mfr. Part No.:
- 487406-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-794
- Distrelec Article No.:
- 304-55-713
- Mfr. Part No.:
- 487406-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Termination Type | IDC | |
| Orientation | Straight | |
| Series | 4874 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions | |
| Contact Plating | Tin Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Termination Type IDC | ||
Orientation Straight | ||
Series 4874 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions | ||
Contact Plating Tin Lead | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact is a crucial component designed for reliable electrical connectivity in various applications. This innovative product combines superior materials such as tin-lead plating and phosphor bronze to ensure optimal performance and durability. Operating within a significant temperature range of -65 to 105 °C, it effectively handles demanding environments. The insulation displacement termination method guarantees a secure and efficient connection with FFC wire and cable types. Engineered for signal applications, this socket contact is an invaluable choice for applications requiring precision and dependability.
Constructed from high-quality phosphor bronze for enhanced conductivity
Utilises a tin-lead plated finish for improved corrosion resistance
Designed for compatibility with FFC wire types, facilitating straightforward integration
Employs insulation displacement termination for rapid and reliable connections
Optimised for a wide operating temperature range catering to various environments
Features a compact design, ideal for space-constrained applications
Provides an active status for ensured availability and support
