TE Connectivity, FPC 500 μm Pitch 34 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 468-411
- Distrelec Article No.:
- 304-55-649
- Mfr. Part No.:
- 3-1775333-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-411
- Distrelec Article No.:
- 304-55-649
- Mfr. Part No.:
- 3-1775333-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | FPC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series FPC | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZIF FPC connector offers a reliable and compact solution for versatile circuit applications, specifically tailored for flexible printed circuits. Designed for surface mount technology, this connector excels in environments where space is at a premium, allowing integration into various devices without compromising performance. With an innovative front flip-lock actuator, it ensures secure connections while facilitating easy mating and unmating processes. Its robust construction features a natural color housing made from liquid crystal polymer and comes with gold plating for enhanced durability and conductivity. The connector is also compliant with significant regulatory directives, ensuring it meets environmental standards, making it an ideal choice for modern electronic designs.
Offers compatibility with flexible printed circuits and printed circuit boards
Features a right-angle PCB mount orientation for efficient layout design
Supports a maximum operating voltage of 250 VAC for reliable performance
Boasts low halogen materials, contributing to environmentally friendly designs
Allows for reflow soldering processes, accommodating modern manufacturing methods
