TE Connectivity, FPC 2.54 mm Pitch 5 Way Straight Female FPC Connector
- RS Stock No.:
- 469-615
- Distrelec Article No.:
- 304-55-052
- Mfr. Part No.:
- 1-88859-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€214.75
(exc. VAT)
€264.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.75 | €2.148 |
*price indicative
- RS Stock No.:
- 469-615
- Distrelec Article No.:
- 304-55-052
- Mfr. Part No.:
- 1-88859-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | FPC | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, UL | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Series FPC | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, UL | ||
Number of Rows 1 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing for wire-to-board applications is meticulously engineered for optimal connectivity and performance. This product ensures secure and reliable connections across various electronic devices. Designed with a 5-position set-up, it supports a versatile range of configurations, making it suitable for a multitude of applications. The black housing, featuring a straight FFC cable entry, makes it both practical and aesthetically pleasing, ensuring it fits seamlessly into various designs. With a robust PBT GF construction, this component stands up to demanding environments. Additionally, its operational temperature range guarantees functionality in both extreme heat and cold, ensuring longevity and durability. Ideal for signal circuit applications, this housings precision and efficiency position it as an essential choice for professionals seeking quality and reliability.
Constructed from durable PBT GF for enhanced resilience
Features a straight FFC cable entry for easy integration
Effective at maintaining signal integrity in various applications
Compact 5-position design maximises space efficiency
Polarisation aids proper alignment during mating
Ensures a secure connection with detent mating retention
Rated for an impressive operating voltage to handle diverse circuits
Offers a wide operating temperature range to suit various environments
