TE Connectivity, FPC 2.54 mm Pitch 11 Way Straight Female FPC Connector
- RS Stock No.:
- 479-218
- Distrelec Article No.:
- 304-55-053
- Mfr. Part No.:
- 1-88859-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 90 units)*
€222.84
(exc. VAT)
€274.09
(inc. VAT)
- Ready to ship from 21 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €222.84 | €2.476 |
*price indicative
- RS Stock No.:
- 479-218
- Distrelec Article No.:
- 304-55-053
- Mfr. Part No.:
- 1-88859-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | FPC | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series FPC | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TH
