TE Connectivity, FPC 2.54 mm Pitch 5 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 480-834
- Distrelec Article No.:
- 304-55-306
- Mfr. Part No.:
- 1888291-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€242.44
(exc. VAT)
€298.20
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.44 | €6.927 |
*price indicative
- RS Stock No.:
- 480-834
- Distrelec Article No.:
- 304-55-306
- Mfr. Part No.:
- 1888291-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Sub Type | FFC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Series | FPC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Sub Type FFC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Series FPC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TH
