Molex, 52852-0770 1 mm Pitch 7 Way Right Angle FPC Connector
- RS Stock No.:
- 469-845
- Distrelec Article No.:
- 304-56-753
- Mfr. Part No.:
- 52852-0770
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€541.58
(exc. VAT)
€666.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €541.58 | €0.542 |
*price indicative
- RS Stock No.:
- 469-845
- Distrelec Article No.:
- 304-56-753
- Mfr. Part No.:
- 52852-0770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52852-0770 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474 chemSHERPA, IEC 61249-2-21, EU RoHS, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52852-0770 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474 chemSHERPA, IEC 61249-2-21, EU RoHS, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector redefines reliability and efficiency in modern electronics. Engineered for surface mount applications, this right-angle, non-ZIF connector seamlessly supports a Compact design, making it Ideal for various devices. With its robust bottom contact style and capability to handle seven circuits, the connector ensures superior performance while maintaining a space-saving footprint. Exceptional durability with a maximum of 10 mating cycles supports extended usage in demanding environments. This product stands compliant with essential environmental standards, confirming its sustainable footprint without compromising on quality. Experience seamless integration and trusted connectivity with this industry-leading solution.
Constructed for a maximum of 10 mating cycles, ensuring long-lasting reliability
Manufactured with high-quality phosphor bronze, offering excellent conductivity
Tin-bismuth plating enhances oxidation resistance and ensures dependable contact
Low profile design contributes to sleek aesthetics in modern devices
Wide operating temperature range ensures functionality in varying environments
Meets essential compliance standards for environmental impact reduction
Packaging in embossed tape on reel simplifies handling and storage
