Molex, 200528-0070 1 mm Pitch 7 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-597
- Mfr. Part No.:
- 200528-0070
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,733.17
(exc. VAT)
€2,131.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,733.17 | €0.578 |
*price indicative
- RS Stock No.:
- 683-597
- Mfr. Part No.:
- 200528-0070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0070 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, LCP, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0070 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, LCP, Phosphor Bronze | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector designed for reliable and efficient connectivity in compact electronic applications. With a 1.00mm pitch and a right-angle bottom contact configuration, this connector provides optimal space-saving performance while ensuring a secure connection for up to 7 circuits. Its exceptional durability, rated for 20 mating cycles, makes it ideal for applications requiring frequent disconnection and reconnection. Featuring an elegant beige resin housing and a low profile height of just 1.90mm, it seamlessly integrates into any design without sacrificing style or performance. Built with quality materials, including phosphor bronze and gold plating, this connector guarantees long-lasting functionality while supporting operating temperatures ranging from -40°C to +105°C.
1mm pitch enables compact design and efficient space usage
Supports up to 7 circuits, catering to various connectivity needs
Durable design rated for 20 mating cycles ensures reliability during use
Constructed with high quality phosphor bronze for improved conductivity
Gold plating on contacts provides excellent corrosion resistance
Beige resin housing offers a clean aesthetic while maintaining durability
Right angle orientation simplifies PCB layout and installation
Embossed tape on reel packaging promotes efficient handling and storage
Meets compliance standards, including EU RoHS, ensuring environmental safety
