Molex, 52892-0833 500 μm Pitch 8 Way Right Angle FPC Connector
- RS Stock No.:
- 469-855
- Distrelec Article No.:
- 304-56-765
- Mfr. Part No.:
- 52892-0833
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€564.14
(exc. VAT)
€693.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €564.14 | €0.564 |
*price indicative
- RS Stock No.:
- 469-855
- Distrelec Article No.:
- 304-56-765
- Mfr. Part No.:
- 52892-0833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52892-0833 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52892-0833 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC FPC connector stands at the forefront of interconnect technology, designed to facilitate seamless connectivity in tight spaces. Engineered with precision, it features a 0.50mm pitch configuration that perfectly balances performance and compactness. The right-angle design not only optimises space but ensures reliable connections in various applications. Its robust construction features a front flip actuator that promotes easy and efficient mating, while the natural resin colour delivers a discreet aesthetic. With its 8 circuits and Durable design, this connector is Ideal for enhancing the functionality of modern electronic devices, making it a VITAL component for both manufacturers and engineers seeking reliable connection solutions.
Durable build ensures longevity and dependable performance
Designed for surface mount applications to Streamline assembly
Embossed tape packaging facilitates efficient and organised handling
Compatible with a variety of wire and cable types for versatile use
Operates within a temperature range suitable for diverse environments
Volts rating supports a maximum voltage of 50V for reliable operation
Ideal for use in consumer electronics, automotive, and industrial applications
