Molex, 52892-1833 500 μm Pitch 18 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-690
- Distrelec Article No.:
- 304-56-768
- Mfr. Part No.:
- 52892-1833
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€880.07
(exc. VAT)
€1,082.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €880.07 | €0.88 |
*price indicative
- RS Stock No.:
- 520-690
- Distrelec Article No.:
- 304-56-768
- Mfr. Part No.:
- 52892-1833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52892-1833 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 52892-1833 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector is designed for reliable surface mount applications. Featuring a right-angle orientation, it brings an efficient solution for connecting flexible flat and flexible printed circuits. Manufactured with attention to quality, this connector accommodates 18 circuits while ensuring a secure and Durable connection. Its innovative features include a cable retention guide and a bottom contact style, making it an Ideal choice for various electronic applications. Built to withstand a broad operating temperature range, this product guarantees performance in diverse environments. The connector is not only compliant with RoHS standards but also crafted from halogen-free materials, reflecting a commitment to sustainability in design.
Durable construction supports up to 20 mating cycles
Natural resin colour adds to aesthetic versatility in design
Surface mount compatibility simplifies assembly processes
Rated for a voltage maximum of 50V, catering to diverse circuit needs
Lightweight at 205.312mg for ease of handling and installation
Designed to operate effectively in temperatures ranging from -40° to +85°C
