TE Connectivity, FPC 500 μm Pitch 35 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 470-977
- Distrelec Article No.:
- 304-63-496
- Mfr. Part No.:
- 3-1734592-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€2,114.30
(exc. VAT)
€2,600.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,114.30 | €1.057 |
*price indicative
- RS Stock No.:
- 470-977
- Distrelec Article No.:
- 304-63-496
- Mfr. Part No.:
- 3-1734592-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 35 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | FPC | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 35 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series FPC | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- TW
The TE Connectivity FPC connector with a 0.5mm pitch is designed for seamless integration with flexible printed circuits. This compact connector excels in space-constrained applications, offering superior signal integrity and reliable connectivity. Its right-angle PCB mount orientation enhances layout flexibility, ensuring an efficient design while maintaining structural integrity. Featuring a stuffer actuator type, the connector aligns easily for quick assembly, making it an ideal choice for high-volume production. With a robust housing made from LCP (Liquid Crystal Polymer), it withstands reflow soldering processes, ensuring durability. Additionally, its compliance with various international directives makes it suitable for modern electronic applications, reflecting a commitment to environmental responsibility.
Designed for flexible printed circuit connectivity
Compact form factor suitable for space limited applications
Right angle orientation facilitates versatile design layouts
Easy assembly with aligned stuffer actuator type
Durable housing material ensures longevity under heat
Meets industry standards for environmental compliance
Excellent signal integrity for reliable performance
Accommodates various wire and cable types effortlessly
