TE Connectivity, AMP-LATCH 2.54 mm Pitch 40 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 470-986
- Distrelec Article No.:
- 304-55-646
- Mfr. Part No.:
- 3-1761609-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 27 units)*
€262.86
(exc. VAT)
€323.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €262.86 | €9.736 |
*price indicative
- RS Stock No.:
- 470-986
- Distrelec Article No.:
- 304-55-646
- Mfr. Part No.:
- 3-1761609-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Plug | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Sub Type Plug | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector offers a reliable solution for connecting ribbon cables in various applications. With a low-profile design and a right angle orientation, this connector facilitates seamless integration into space-constrained environments. Designed for optimal performance, it features a robust construction that ensures durability and effective signal transmission. The product is tailored for use in high-density applications, making it an ideal choice for electronic devices requiring efficient and compact connectivity solutions. Its 40-position setup allows for versatile configurations, ensuring compatibility with a wide range of systems. The advanced materials used in its construction provide excellent electrical insulation and resistance to harsh environmental conditions, making it suitable for various industrial applications.
Features a low profile design for compact installations
Right angle orientation simplifies cable routing
Constructed for high density applications ensuring versatility
Robust build quality enhances longevity and reliability
Excellent electrical insulation for superior performance
Optimised for harsh environments ensuring durability
Easy integration into printed circuit boards with through hole soldering
Mating retention feature enhances connection security
