TE Connectivity, AMP-LATCH 2.54 mm Pitch 26 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 479-255
- Distrelec Article No.:
- 304-52-609
- Mfr. Part No.:
- 1761609-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€211.94
(exc. VAT)
€260.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €211.94 | €8.152 |
*price indicative
- RS Stock No.:
- 479-255
- Distrelec Article No.:
- 304-52-609
- Mfr. Part No.:
- 1761609-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector is designed to deliver a reliable and robust connection for a variety of applications. Featuring a 26-position configuration with a 2.54 mm centreline, this connector ensures seamless integration into PCB designs. Its right-angle orientation and through-hole solder termination make it ideal for space-constrained environments while maintaining optimal signal integrity. The low-profile design adds to its versatility, allowing for efficient use of space without compromising performance. Crafted from durable materials, it withstands a wide operating temperature range, making it suitable for various industry standards. This connector is an excellent choice for projects that require dependable electrical connections and enhanced durability in demanding conditions.
Withstands high operating voltages up to 250 VAC
Incorporates a black colour scheme for aesthetic compatibility
Nickel underplating enhances conductivity and reliability
Optimised for easy PCB mount alignment and retention
Supports a wide temperature range for versatile applications
Utilises a low profile for improved mating clearance
Features integral ejection latch for secure mating retention
Compliant with EU RoHS standards, ensuring reduced environmental impact
Utilizes secure through-hole soldering to ensure lasting connections
