TE Connectivity, AMP-LATCH 2.54 mm Pitch 14 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 480-577
- Distrelec Article No.:
- 304-63-937
- Mfr. Part No.:
- 1761682-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€218.04
(exc. VAT)
€268.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.04 | €1.454 |
*price indicative
- RS Stock No.:
- 480-577
- Distrelec Article No.:
- 304-63-937
- Mfr. Part No.:
- 1761682-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | AMP-LATCH | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series AMP-LATCH | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-board connector is expertly designed to facilitate seamless connections in various electronic applications. With its 14 positions and a compact 2.54 mm centreline, it ensures efficient signal transmission without occupying excessive space on your PCB. This connector features a right-angle orientation and a low profile, making it ideal for applications where space is at a premium. Engineered for through-hole soldering, it offers robust mechanical stability and reliable performance, ensuring lasting connections even in demanding environments. The durable construction is complemented by advanced material choices, enabling it to withstand harsh operating temperatures. This connector not only complies with stringent industry standards but also features packaging that meets modern sustainability practices, making it both a high-performance and eco-friendly choice for your projects.
Offers a low profile design for space-constrained applications
Right-angle orientation facilitates easy PCB routing
Constructed for reliable through-hole soldering to the PCB
Complies with UL flammability rating of UL 94V-0 for enhanced safety
Features nickel and gold plating for superior conductivity
Supports signal circuit applications effectively
Capable of operating in temperatures from -65 to 105 °C
Available in packaging quantities that promote efficient inventory management
