Molex, 52271-0579 0.3 mm Pitch 5 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 471-995
- Distrelec Article No.:
- 304-62-552
- Mfr. Part No.:
- 52271-0579
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€408.00
(exc. VAT)
€501.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €408.00 | €0.408 |
*price indicative
- RS Stock No.:
- 471-995
- Distrelec Article No.:
- 304-62-552
- Mfr. Part No.:
- 52271-0579
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Bottom Contact | |
| Pitch | 0.3mm | |
| Current | 0.5A | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 52271-0579 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Sub Type Bottom Contact | ||
Pitch 0.3mm | ||
Current 0.5A | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 52271-0579 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector is designed for seamless integration into various electronic applications. Crafted with precision, it features a 1.00mm pitch and is optimally engineered to facilitate reliable connections in constrained spaces. The right-angle bottom contact design enhances usability while ensuring easy mating with compatible components. Constructed with high-quality materials, this connector promises durability, supporting up to 30 mating cycles to endure the rigours of daily use. Its natural resin colour and Compact height of 3.00mm make it an unobtrusive addition to any PCB assembly, providing efficient space utilisation while maintaining performance integrity. Additionally, the connector is compliant with key regulatory requirements, ensuring its reliability and safety in multiple environments.
Engineered for efficient performance in FFC/FPC applications
Compact design allows for space-saving configurations on PCBs
Right-angle orientation simplifies routing in tight corners
Durable construction ensures longevity through frequent use
Compliant with various industry regulations for enhanced safety
Mates seamlessly with a range of compatible FFC products
Robust thermal properties enhance reliability across varying temperatures
Perfectly suited for applications requiring low-profile connectors
Related links
- Molex Solder
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- Molex, 504754-2120 0.3 mm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-0920 0.3 mm Pitch 9 Way Right Angle FPC Connector
- Molex, 504740-1900 0.3 mm Pitch 19 Way Right Angle FPC Connector
- Molex Surface Mount
- Molex, 502598-4193 0.3 mm Pitch 41 Way Right Angle FPC Connector
