Molex, 504740-1900 300 μm Pitch 19 Way Right Angle FPC Connector
- RS Stock No.:
- 478-666
- Distrelec Article No.:
- 304-62-388
- Mfr. Part No.:
- 504740-1900
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
€3,475.24
(exc. VAT)
€4,274.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,475.24 | €0.695 |
*price indicative
- RS Stock No.:
- 478-666
- Distrelec Article No.:
- 304-62-388
- Mfr. Part No.:
- 504740-1900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 19 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504740-1900 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2015/863, IEC 61249-2-21, IPC 1752A Class C, IEC-62474, IPC 1752A Class D | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 19 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504740-1900 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2015/863, IEC 61249-2-21, IPC 1752A Class C, IEC-62474, IPC 1752A Class D | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex connector offers a seamless solution for various applications, ensuring superior connectivity with its meticulous design. With its 0.30mm pitch, it features a back flip mechanism, allowing for a Compact right-angle connection that optimises space while maintaining high performance. The dual contact style contributes to enhanced reliability and durability, making it an Ideal choice for intricate electronic assemblies. Designed with a maximum rating of 0.3A and 50V, this connector stands out in environments where efficient power transfer is essential. The product is not only Active in status but also compliant with industry standards, empowering users with confidence in its performance and environmental safety. In addition, the versatile connector is MADE from high-quality materials, including liquid crystal polymer for the resin and phosphor bronze for the metal, ensuring longevity in various operating conditions.
Back flip actuator type facilitates easy mating in tight spaces
Dual contact design increases connection reliability
Lightweight construction optimises overall system weight
Black resin colour blends seamlessly with various applications
Compatible with FPC wiring for streamlined integration
Low-halo status promotes environmental consciousness in product design
Dual-sided polarity ensures user-friendly PCB mounting
Mated height of 0.95mm provides Compact solutions for modern devices
Durable design withstands up to 10 mating cycles for extended use
