Molex, 504754-2120 300 μm Pitch 21 Way Right Angle FPC Connector
- RS Stock No.:
- 478-669
- Distrelec Article No.:
- 304-62-394
- Mfr. Part No.:
- 504754-2120
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
€2,645.04
(exc. VAT)
€3,253.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,645.04 | €0.529 |
*price indicative
- RS Stock No.:
- 478-669
- Distrelec Article No.:
- 304-62-394
- Mfr. Part No.:
- 504754-2120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-2120 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863, D (2024) 7663-DC | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-2120 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863, D (2024) 7663-DC | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex 0.30mm pitch back flip FPC connector offers exceptional versatility and reliability for a range of electronic applications. Engineered with precision, this right-angle connector ensures a robust connection with dual contact style, perfect for Compact designs needing efficient space utilisation. The LA75 Series connector stands out for its impressive performance at a height of just 0.75mm, making it an Ideal choice for slim devices. Built with high-quality materials such as copper alloy and liquid crystal polymer, it guarantees long-lasting durability and compliance with stringent environmental standards. The connector is designed to endure up to 10 mating cycles, ensuring a reliable and consistent connection throughout its usage. Whether you're working on consumer electronics or sophisticated machinery, this FPC connector meets your design needs exceptionally well.
Designed for easy back flip operation, enhancing user convenience
Complies with multiple environmental regulations for safe use
Crafted to support a wide operating temperature range, ensuring reliability in various conditions
Facilitates smooth integration into surface mount PCB designs
Employed in applications ranging from consumer electronics to industrial machinery
