TE Connectivity, 485893 2.54 mm Pitch 6 Way Straight Male FPC Connector
- RS Stock No.:
- 472-399
- Distrelec Article No.:
- 304-48-878
- Mfr. Part No.:
- 485893-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 150 units)*
€253.69
(exc. VAT)
€312.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.69 | €1.691 |
*price indicative
- RS Stock No.:
- 472-399
- Distrelec Article No.:
- 304-48-878
- Mfr. Part No.:
- 485893-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 485893 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0, UL | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 485893 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0, UL | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Wire-to-Board Housing Connector is an innovative solution designed for seamless integration in various applications. Ideal for bonding electrical systems, its 6-position layout and 2.54mm centreline spacing facilitate reliable connections and enhanced performance. With a robust straight pin configuration, this connector ensures secure engagements while its thermoplastic housing provides essential durability in demanding environments. This component thrives in both consumer electronics and industrial settings, standing out for its operational versatility and superior quality. The connector supports an extensive operational temperature range, making it suitable for challenging environments. Designed with user convenience in mind, it offers easy installation and compatibility with a variety of FFC and FPC connectors, ensuring it meets the diverse needs of modern electronic assemblies.
Offers a sleek and user-friendly design for easy integration
Built to withstand high voltage applications up to 300 VAC
Features a robust mating alignment type for firm connections
Adheres to stringent industry standards with UL 94V-0 flammability rating
Operates efficiently across a wide temperature range for versatile applications
Provides exceptional insulation resistance for enhanced reliability
Pioneered with a normal insertion force for ease of use and assembly
Compatible with various parts, ensuring a broad scope of applications
Related links
- TE Connectivity, 485893 2.54 mm Pitch 9 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 4 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 11 Way Straight Male FPC Connector
- TE Connectivity Wire & Cable
- TE Connectivity, 4858 2.54 mm Pitch 7 Way Straight FPC Connector
- TE Connectivity, 3-88189 2.54 mm Pitch 6 Way Straight Male FPC Connector
- Wurth Elektronik Solder Pin
- Wurth Elektronik Solder Pin
