TE Connectivity, 3-4879 1.27 mm Pitch 34 Way Straight Female FPC Connector
- RS Stock No.:
- 472-576
- Distrelec Article No.:
- 304-55-669
- Mfr. Part No.:
- 3-487937-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 45 units)*
€197.33
(exc. VAT)
€242.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €197.33 | €4.385 |
*price indicative
- RS Stock No.:
- 472-576
- Distrelec Article No.:
- 304-55-669
- Mfr. Part No.:
- 3-487937-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | 3-4879 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Sub Type Receptacle | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series 3-4879 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity FFC Connector is a versatile housing solution designed for wire-to-board configurations, providing a seamless connection for high-performance applications. With a 34-position layout and a precise 1.27 mm centreline, this connector ensures robust signal integrity and reliability across diverse environments. Its straight socket design, crafted from durable polyester and available in a sleek black finish, not only enhances aesthetic appeal but also withstands challenging operational conditions. This connector is engineered for easy integration and is suitable for various applications, making it an ideal choice for engineers looking to optimise their designs.
Offers dependable electrical performance in demanding conditions
Designed with a polarisation feature for quick and accurate mating
Supplied in a packaging quantity suitable for larger production runs
Constructed to comply with EU RoHS and REACH regulations for environmental safety
Compatible with various parts, allowing for flexible system integration
Utilises a normal insertion force type, simplifying user interaction
Features a low halogen material composition, promoting sustainability
Related links
- TE Connectivity, 3-88179 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity, 487223 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity, 2-4873 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity Surface Mount
- Hirose Solder
- TE Connectivity Wire Wrap
- TE Connectivity Wire Wrap
