TE Connectivity, 487223 2.54 mm Pitch 34 Way Straight Female FPC Connector
- RS Stock No.:
- 472-400
- Distrelec Article No.:
- 304-55-709
- Mfr. Part No.:
- 487223-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€171.85
(exc. VAT)
€211.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.85 | €3.437 |
*price indicative
- RS Stock No.:
- 472-400
- Distrelec Article No.:
- 304-55-709
- Mfr. Part No.:
- 487223-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 34 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | 487223 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 34 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Series 487223 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing for wire-to-board connectors is expertly designed to accommodate advanced electronic connections. This product boasts a compact design suitable for applications requiring a 34-position connector with a 2.54 mm centreline. Its exceptional build quality ensures reliable signal transmission, making it ideal for a variety of electronic devices. The sleek black thermoplastic housing not only enhances durability but also adds a touch of sophistication to your projects. With features like socket contact types and a polarised mating alignment, this housing provides ease of installation and a secure connection. Engineered to operate in challenging environments, it meets stringent operating temperature and voltage requirements, making it a trusted component for industries demanding resilience and efficiency.
Constructed from robust thermoplastic for enhanced longevity
Supports signal circuit applications for versatile usage
Configured with standard 2-row, 34-position architecture for compatibility
Incorporates normal insertion force type for user-friendly operation
Has a black finish that ensures resistance to common environmental factors
Designed for cable mount, providing streamlined integration into existing systems
Operates efficiently across a broad temperature range, from -65 to 105 °C
Related links
- TE Connectivity, 3-88179 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity, 2-4873 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity, 3-4879 1.27 mm Pitch 34 Way Straight Female FPC Connector
- Hirose Solder
- TE Connectivity Solder
- TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
