Molex, 501951-3830 500 μm Pitch 38 Way Vertical FPC Connector
- RS Stock No.:
- 473-345
- Distrelec Article No.:
- 304-62-274
- Mfr. Part No.:
- 501951-3830
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€1,963.24
(exc. VAT)
€2,414.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,963.24 | €0.982 |
*price indicative
- RS Stock No.:
- 473-345
- Distrelec Article No.:
- 304-62-274
- Mfr. Part No.:
- 501951-3830
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 38 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 501951-3830 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 501951-3830 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC connector integrates Advanced design with exceptional reliability, tailored to meet the demand of modern electronic applications. Its innovative V-Flip series features a 0.50mm pitch for space-saving configurations while ensuring secure connections. Ideal for high-density environments, this connector boasts a vertical orientation and a low profile of only 4.05mm in height. Built from Durable phosphor bronze and finished with gold plating, the connector guarantees superior performance and longevity, while maintaining compliance with various environmental regulations. Whether used in consumer electronics or industrial devices, this connector provides consistent connectivity and outstanding operational efficiency, making it a robust choice for any design engineer's requirements.
Designed for space-constrained applications with its Compact 0.50mm pitch
Vertical orientation enhances the flexibility for varied board designs
Durable construction ensures reliability through extensive use
Low-profile design fits seamlessly in slim devices
Gold plating optimises electrical performance and decreases contact resistance
Maintains compliance with international standards for environmental safety
Rated for up to 0.5A current flow, catering to diverse application needs
Flexibility in connections with FFC/FPC wire types for broader compatibility
Suitable for multiple applications across the electronics industry
