Molex, 501951 500 μm Pitch 12 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 817-269
- Mfr. Part No.:
- 501951-1250
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€1,911.98
(exc. VAT)
€2,351.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,911.98 | €0.956 |
*price indicative
- RS Stock No.:
- 817-269
- Mfr. Part No.:
- 501951-1250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 501951 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 501951 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is a high-performance connector is designed for use in applications requiring a Compact solution. Featuring a vertical orientation and a 0.50mm pitch, it ensures reliable connections in tight spaces.
Durability of 20 mating cycles guarantees longevity
Constructed from copper alloy for enhanced conductivity
Low-halogen status meets environmental compliance standards
Embossed tape on reel packaging simplifies assembly processes
