Molex, 52852-1470 1 mm Pitch 14 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 473-403
- Distrelec Article No.:
- 304-62-615
- Mfr. Part No.:
- 52852-1470
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€857.51
(exc. VAT)
€1,054.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €857.51 | €0.858 |
*price indicative
- RS Stock No.:
- 473-403
- Distrelec Article No.:
- 304-62-615
- Mfr. Part No.:
- 52852-1470
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52852-1470 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52852-1470 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-on 1.00mm pitch FFC/FPC connector is designed to excel in space-constrained applications where reliable connectivity is crucial. This connector features a unique right-angle design that allows for seamless integration into your device's surface mount. With a bottom contact style and fourteen circuits, it ensures a secure connection while maintaining a Compact profile. Constructed from high-quality materials, the connector withstands rigorous operational demands in various environments. The low-profile design and excellent durability make it an Ideal choice for high-density configurations, providing dependable performance in critical applications.
Durable construction guarantees longevity and resilience
Specially crafted for seamless FFC and FPC integration
Affords maximum contact durability for repeated use
Meets multiple compliance requirements ensuring industry standards
Ensures optimal performance under a wide temperature range
