Molex, 54550 500 μm Pitch 14 Way Right Angle FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-396
Mfr. Part No.:
54550-1471
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

14

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Top

Orientation

Right Angle

Insertion Force

ZIF

Voltage

50V

Minimum Operating Temperature

-40°C

Series

54550

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The Molex Easy-On Ffc/fpc Connector is a high-density, low-profile solution engineered for precision signal routing in Compact electronics. Featuring a Zero Insertion Force slider mechanism, it ensures secure cable retention and easy assembly without damaging delicate Flex circuits.

Compact 0.50mm pitch with 14 circuits

Secure Zero Insertion Force slider actuation

Right-angle surface-mount design for efficiency

Rated for 0.5A and 50V per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy