TE Connectivity, FPC 1 mm Pitch 20 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 476-095
- Distrelec Article No.:
- 304-48-750
- Mfr. Part No.:
- 2-84953-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€1,516.15
(exc. VAT)
€1,864.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,516.15 | €1.263 |
*price indicative
- RS Stock No.:
- 476-095
- Distrelec Article No.:
- 304-48-750
- Mfr. Part No.:
- 2-84953-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 200V | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flat flexible cable (FFC) / flexible printed circuit (FPC) connector designed for surface mount applications. It features a 1.00mm pitch and top contact configuration, ensuring secure electrical connections. With solder retention and zero insertion force (ZIF) functionality, it provides easy and reliable assembly for industrial and electronic applications.
Designed to accommodate flexible printed circuits effortlessly
Crafted for ease of use with a zero insertion force mating retention type
Built for long lasting performance while maintaining superior signal quality
Facilitates efficient assembly with its surface mount termination method
Offers alignment assistance features to enhance installation accuracy
Constructed from high quality materials ensuring reliable operation
Supports a solid mating location on the top side for versatile applications
Engineered to function within a diverse voltage range enhancing compatibility
