TE Connectivity, FPC 1 mm Pitch 26 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 476-096
- Distrelec Article No.:
- 304-48-752
- Mfr. Part No.:
- 2-84953-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€2,629.52
(exc. VAT)
€3,234.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,629.52 | €2.191 |
*price indicative
- RS Stock No.:
- 476-096
- Distrelec Article No.:
- 304-48-752
- Mfr. Part No.:
- 2-84953-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Tin Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 mm Centreline Right Angle Surface Mount Stuffer Actuator is expertly designed to meet the evolving demands of flexible printed circuit connectivity. This innovative connector ensures robust performance with a compact footprint, making it ideal for applications where space is a premium. With its 26 positions and Zero Insertion Force (ZIF) mating retention type, it guarantees seamless integration into PCB designs, enhancing connection reliability. Boasting a natural colour and built from durable Liquid Crystal Polymer (LCP), this assembly delivers both functionality and longevity in a variety of operating environments. Additionally, its compliance with stringent safety regulations makes it suitable for both consumer and industrial applications.
Offers a reliable solution for connecting flexible printed circuits to boards
Designed for ease of use with Zero Insertion Force for simplified connection
Compact design allows for integration into tight spaces without compromising performance
Supports a wide operating temperature range ensuring versatility in various applications
Utilises high quality materials for enhanced durability and long term reliability
Manufactured in compliance with important safety standards for peace of mind
Facilitates efficient signal transmission making it suitable for high performance applications
