Molex, 502598-1793 300 μm Pitch 17 Way Right Angle FPC Connector
- RS Stock No.:
- 476-531
- Distrelec Article No.:
- 304-56-466
- Mfr. Part No.:
- 502598-1793
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,432.68
(exc. VAT)
€2,992.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,432.68 | €0.811 |
*price indicative
- RS Stock No.:
- 476-531
- Distrelec Article No.:
- 304-56-466
- Mfr. Part No.:
- 502598-1793
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 502598-1793 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 502598-1793 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch Back Flip FPC Connector represents a cutting-edge solution for high-density applications requiring reliable connections. Designed with a right-angle configuration, this surface mount connector ensures efficient use of PCB space while maintaining optimal performance in demanding environments. Its dual contact style guarantees strong and consistent electrical integrity, making it an Ideal choice for various electronic applications. With a maximum mated height of 1.15mm, it fits seamlessly into Compact devices, reaffirming its versatility. Whether you're designing consumer electronics or sophisticated industrial equipment, this connector stands out for its exceptional durability and compliance with industry standards, promoting peace of mind in your designs.
Compact design optimises PCB space for high-density applications
Back flip actuator type allows for easy access and improved usability
Black and white colour resin enhances visibility on PCBs
Durability rating supports up to 10 mating cycles, ensuring reliability
Surface mount packaging facilitates straightforward assembly processes
Polarised to the PCB for added security and stability during operation
Achieves low-halogen status, promoting environmental responsibility
Meets stringent compliance regulations, providing assurance of quality
Temperature range supports a wide operational spectrum from -40°C to +105°C
Effective for use with flexible printed circuits, expanding application versatility
