Molex, 52793-1770 1 mm Pitch 17 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 469-908
- Distrelec Article No.:
- 304-62-593
- Mfr. Part No.:
- 52793-1770
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€834.94
(exc. VAT)
€1,026.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €834.94 | €0.835 |
*price indicative
- RS Stock No.:
- 469-908
- Distrelec Article No.:
- 304-62-593
- Mfr. Part No.:
- 52793-1770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52793-1770 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52793-1770 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector offers a sophisticated solution for surface mount applications, emphasising space efficiency and reliability. Designed for right-angle orientation, this connector seamlessly integrates into Compact layouts without compromising performance. With its non-ZIF construction and TOP contact style, it ensures secure connections for 17 circuits, making it an Ideal choice for a variety of electronic devices. The innovation behind this product not only adheres to stringent industry standards but also guarantees an impressive durability, allowing for up to 10 mating cycles. This connector is compliant with essential regulations such as EU RoHS, ensuring environmental responsibility while delivering exceptional functionality.
Provides a robust connection suited for high-frequency applications
Integrates effortlessly into various electronic designs to save space
Facilitates quick installation with its innovative easy-on mechanism
Complies with key environmental regulations for sustainable use
Designed for enhanced durability across multiple mating cycles
Optimised for surface mount deployment to enhance PCB design flexibility
Right-angle orientation promotes efficient layout in Compact environments
Supports a broad range of wire types for versatile connectivity options
