Molex, 52045-1945 Right Angle FPC Connector, PCB
- RS Stock No.:
- 476-645
- Distrelec Article No.:
- 304-62-543
- Mfr. Part No.:
- 52045-1945
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
€203.09
(exc. VAT)
€249.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €203.09 | €0.508 |
*price indicative
- RS Stock No.:
- 476-645
- Distrelec Article No.:
- 304-62-543
- Mfr. Part No.:
- 52045-1945
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Current | 1A | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52045-1945 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Current 1A | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52045-1945 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Highly efficient connector is designed to cater to a variety of demanding applications, offering unrivalled performance and reliability. Engineered with precision, it ensures secure connectivity, making it an Ideal choice for professionals seeking robustness in their electronic projects. The product brings together Advanced materials and innovative design, ensuring that it stands resilient against the rigours of harsh environments. By focusing on user-friendly features, it allows for quick installations and easy maintenance, empowering technicians to maximise their productivity. With an emphasis on safety and durability, this connector is poised to meet the rigorous standards of modern industries, making it an essential addition to any toolkit.
Offers exceptional electrical conductivity for superior performance
Designed for quick and hassle-free installation
Built to withstand harsh environmental conditions
Maximises user efficiency with straightforward maintenance
Ensures a secure connection that enhances system reliability
