Molex, 52044-2445 Right Angle FPC Connector, PCB
- RS Stock No.:
- 476-639
- Distrelec Article No.:
- 304-62-540
- Mfr. Part No.:
- 52044-2445
- Manufacturer:
- Molex
Subtotal (1 tray of 600 units)*
€225.66
(exc. VAT)
€277.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.66 | €0.376 |
*price indicative
- RS Stock No.:
- 476-639
- Distrelec Article No.:
- 304-62-540
- Mfr. Part No.:
- 52044-2445
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Current | 1A | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52044-2445 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Current 1A | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 52044-2445 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector offers unparalleled reliability and performance for various applications. Engineered to excel in demanding environments, this product seamlessly integrates into existing systems while ensuring optimal efficiency. The innovative design not only enhances functionality but also provides a robust solution for electrical connections. With a commitment to quality, this component stands out for its durability and precision, making it an invaluable addition to any project.
Robust construction ensures long-lasting performance in various conditions
Designed for easy integration, facilitating quicker installation and setup
Provides exceptional electrical conductivity for reliable operation
Compact size helps optimise space in constrained environments
Manufactured with high-quality materials to withstand wear and tear
Versatile application range makes it suitable for diverse industries
