TE Connectivity, 4-8453 1.25 mm Pitch 40 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 477-247
- Distrelec Article No.:
- 304-55-701
- Mfr. Part No.:
- 4-84533-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-247
- Distrelec Article No.:
- 304-55-701
- Mfr. Part No.:
- 4-84533-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 4-8453 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Board | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 4-8453 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25 mm [.049 in] Centerline, Right Angle, Through Hole - Solder, Tin (Sn), 40 Position, FPC Connector is an essential component designed for precise and efficient connections in flexible printed circuits. This connector achieves a reliable signal transmission with its robust design and thoughtful engineering, making it ideal for various applications, from consumer electronics to automotive systems. With its compact footprint and right-angle orientation, this connector allows for optimal space utilisation on your printed circuit board, ensuring seamless integration into your devices. The non-ZIF mating retention feature enhances security during operation, providing peace of mind that connections remain stable even in dynamic environments.
Utilises a right-angle configuration for effective space management
Compatible with flexible printed circuits to meet modern connectivity needs
Designed for through-hole solder termination for reliable mounting
Features bright plating finish to enhance durability and performance
Staggered contact layout supports optimal signal integrity
Constructed from PBT GF housing material for improved mechanical strength
Accommodates a broad temperature range for versatile applications
Includes kinked solder tails for enhanced PCB retention
