TE Connectivity, 3-8453 1.25 mm Pitch 30 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 481-666
- Distrelec Article No.:
- 304-48-825
- Mfr. Part No.:
- 3-84534-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 240 units)*
€241.43
(exc. VAT)
€296.96
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.43 | €1.006 |
*price indicative
- RS Stock No.:
- 481-666
- Distrelec Article No.:
- 304-48-825
- Mfr. Part No.:
- 3-84534-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 3-8453 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 3-8453 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
