TE Connectivity, 4-8453 1.25 mm Pitch 40 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 481-573
- Distrelec Article No.:
- 304-55-702
- Mfr. Part No.:
- 4-84534-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€221.80
(exc. VAT)
€272.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €221.80 | €1.232 |
*price indicative
- RS Stock No.:
- 481-573
- Distrelec Article No.:
- 304-55-702
- Mfr. Part No.:
- 4-84534-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Tin | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 4-8453 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Tin | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Board | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 4-8453 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile connector stands out with its innovative design tailored for flexible printed circuits. Engineered to meet the demands of modern electronics, it integrates seamlessly into various applications, boasting a compact structure that optimises space without compromising performance. With a robust 40 position configuration, it ensures reliable connectivity and efficient data transmission in an ever-evolving technological landscape. The products through-hole solder termination method facilitates straightforward installation, while its resilient materials provide durability across a wide temperature range. Aimed at delivering exceptional functionality, this connector is a preferred choice for engineers seeking dependable solutions that meet industry standards.
Designed specifically for flexible printed circuit applications
Compact dimensions allow for efficient space utilisation
Robust structure ensures long-term reliability in various environments
Simplified installation process through through-hole solder method
Versatile operation temperature range caters to diverse operational needs
Compatible with a range of flexible and flat cables, promoting interoperability
