TE Connectivity, 1-5499160-1 2.54 mm Pitch 60 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 477-670
- Distrelec Article No.:
- 304-55-020
- Mfr. Part No.:
- 1-5499160-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-670
- Distrelec Article No.:
- 304-55-020
- Mfr. Part No.:
- 1-5499160-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Brass, Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5499160-1 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Brass, Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5499160-1 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed to meet the demanding requirements of modern electronic applications. Offering a 60-position configuration, it enables efficient connectivity with its 2.54 mm centreline, making it an ideal solution for compact PCB designs. The vertical, through-hole solder style ensures reliability and ease of installation, while the AMP-LATCH universal headers provide exceptional stability and retention during operation. Engineered for both signal and power applications, this connector is built to withstand harsh environments, with an operating temperature range from -65°C to 105°C. Its integration of high-quality materials guarantees optimal performance, ensuring longevity and functionality for a wide array of electronic devices.
Engineered for high-density applications with a robust design
Enables secure connections with reliable mating retention features
Compatible with a variety of PCB thicknesses for versatile installation
Offers solder process capability for high-temperature manufacturing environments
Optimised for wave soldering processes, ensuring production efficiency
Constructed from glass-filled nylon for improved durability and heat resistance
Equipped with ejection latch type for secure mating and un-mating
Meets stringent UL flammability ratings, enhancing safety in operations
Complies with EU RoHS and REACH directives, supporting environmental standards
