TE Connectivity, 1-111382-9 2.54 mm Pitch 34 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 504-633
- Distrelec Article No.:
- 304-63-822
- Mfr. Part No.:
- 1-111382-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€246.94
(exc. VAT)
€303.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €246.94 | €4.939 |
*price indicative
- RS Stock No.:
- 504-633
- Distrelec Article No.:
- 304-63-822
- Mfr. Part No.:
- 1-111382-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Plug | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 1-111382-9 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Plug | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 1-111382-9 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is engineered for precision and reliability in various electronic applications. With 34 positions and a 2.54 mm centerline, this vertical through hole solder connector is ideal for low-profile ribbon cable configurations. Its robust design ensures superior electrical performance, making it a preferred choice for professionals. Coupled with features like kinked leg PCB mount retention, this connector offers secure attachment to printed circuit boards. The combination of a durable phosphor bronze contact base and a low profile ensures seamless integration while maintaining optimal circuit functionality. Whether for signal applications or as part of a complex assembly, this connector meets stringent industry standards for quality and compliance.
Designed for easy integration with low-profile ribbon cables
Offers enhanced PCB mount retention for secure installation
Provides a compact footprint, ideal for space-constrained applications
Features a matte finish for improved contact reliability
Capable of operating within a wide temperature range from -65°C to 105°C
Utilizes insulation displacement technology for efficient wire termination
Compatible with various wire sizes from 30 to 26 AWG
Recognized for compliance with UL and CSA standards
Packaged in quantities that support both small-scale and large-scale production
