TE Connectivity, 1-216119-0 2.54 mm Pitch 10 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 503-447
- Distrelec Article No.:
- 304-54-971
- Mfr. Part No.:
- 1-216119-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-447
- Distrelec Article No.:
- 304-54-971
- Mfr. Part No.:
- 1-216119-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | Ribbon Cable Connector | |
| Contact Material | Tin | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-216119-0 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type Ribbon Cable Connector | ||
Contact Material Tin | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Minimum Operating Temperature 65°C | ||
Series 1-216119-0 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- IT
The TE Connectivity wire-to-board connector is engineered for seamless integration, providing a reliable and efficient solution for electronic assemblies. Designed with a 10-position layout and a 2.54 mm centreline, this connector ensures optimal performance in various applications. The vertical, through-hole solder design facilitates easy installation on printed circuit boards, while the robust construction guarantees durability even in challenging conditions. Ideal for ribbon cable connections, this connector enhances signal integrity and offers versatility for multiple configurations. With its active status, it represents a dependable choice for your connectivity needs, providing peace of mind in critical applications.
Shrouded header type improves protection against accidental disengagement
Connector assembly allows for straightforward integration into existing systems
Vertical orientation enables space-efficient design in compact setups
Contact rating supports efficient power transmission with minimal loss
Insulation displacement termination method simplifies wiring processes
Housing colour is designed to blend seamlessly with various circuit board aesthetics
Temperature range supports reliable performance in both extreme cold and heat
