TE Connectivity, 1-487526-7 2.54 mm Pitch 18 Way Straight Female FPC Connector
- RS Stock No.:
- 477-792
- Distrelec Article No.:
- 304-48-385
- Mfr. Part No.:
- 1-487526-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 65 units)*
€219.55
(exc. VAT)
€270.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.55 | €3.378 |
*price indicative
- RS Stock No.:
- 477-792
- Distrelec Article No.:
- 304-48-385
- Mfr. Part No.:
- 1-487526-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | 1-487526-7 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series 1-487526-7 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing designed for wire-to-board applications is an exemplary component for a wide range of projects requiring reliable connections. Designed with precision engineering, this component features 18 positions along a 2.54 mm centreline, ensuring compatibility with various connector systems. Its robust construction utilises thermoplastic material, promising durability and performance, ideal for environments with operating temperatures ranging from -65 to 105 °C. The straight cable entry design simplifies installation and enhances alignment, while the products black colour adds a professional finish. This reliable socket connector is specifically crafted to maintain a secure connection, making it perfect for any electrical signal circuit application. Its UL 94V-0 flammability rating assures users of its safety standards, reassuring compliance with industry regulations.
Designed for wire-to-board configurations, enhancing connection versatility
Constructed from high-quality thermoplastic for long-lasting utilisation
Features a 1-row design to optimise space in compact environments
Polarised mating alignment ensures a reliable and secure fit
Operates efficiently at voltages up to 300 VAC, catering to various electrical needs
UL flammability rating showcases industry-standard safety and compliance
Related links
- TE Connectivity Wire Wrap
- TE Connectivity, 1-487526-0 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, 1-487526-9 2.54 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity Surface Mount
- Molex Solder
- TE Connectivity, 487526 2.54 mm Pitch 7 Way Straight Female FPC Connector
- Molex 5597 1.25mm Pitch 18 Way Straight Female FPC Connector, ZIF Vertical Contact
