TE Connectivity, 1-487526-9 2.54 mm Pitch 20 Way Straight Female FPC Connector
- RS Stock No.:
- 475-228
- Distrelec Article No.:
- 304-48-386
- Mfr. Part No.:
- 1-487526-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€259.33
(exc. VAT)
€318.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.33 | €1.729 |
*price indicative
- RS Stock No.:
- 475-228
- Distrelec Article No.:
- 304-48-386
- Mfr. Part No.:
- 1-487526-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487526-9 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487526-9 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity wire-to-board housing connector is designed to facilitate efficient and reliable connections in various electronic applications. Engineered for a 20-position layout with a 2.54 mm centreline, this connector provides exceptional signal integrity while ensuring ease of use during assembly. The straight, black design complements a wide range of devices, while its thermoplastic construction promises durability across various operating conditions. Optimally designed for compatibility with FFC connections, this housing connector ensures secure coupling and efficient space utilisation. Its robust characteristics, combined with the ability to withstand operating voltages of up to 300 VAC, make it a prime choice for engineers and manufacturers seeking high-performance connectivity solutions.
Optimised for wire-to-board applications
Encased in a high-quality thermoplastic for enhanced longevity
Designed with a straight cable entry for straightforward installation
Features mating alignment to ensure proper connectivity
Includes a latching mechanism for improved connection retention
Capable of operating within an extensive temperature range
Complies with rigorous industry standards for safety and reliability
Sold in convenient carton packaging, facilitating bulk use
Related links
- TE Connectivity Wire Wrap
- TE Connectivity Wire Wrap
- TE Connectivity, 1-487526-7 2.54 mm Pitch 18 Way Straight Female FPC Connector
- TE Connectivity, 1-487526-0 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- Molex Solder
- Molex Solder
- TE Connectivity Solder
