TE Connectivity, 1-487526-0 2.54 mm Pitch 11 Way Straight Female FPC Connector
- RS Stock No.:
- 475-226
- Distrelec Article No.:
- 304-51-424
- Mfr. Part No.:
- 1-487526-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€319.13
(exc. VAT)
€392.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.13 | €2.128 |
*price indicative
- RS Stock No.:
- 475-226
- Distrelec Article No.:
- 304-51-424
- Mfr. Part No.:
- 1-487526-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | 1-487526-0 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series 1-487526-0 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing connector is expertly designed for wire-to-board applications, facilitating seamless connection across various electronic systems. Crafted with an 11-position format, this connector ensures reliable performance in compact installations. The thermoplastic housing showcases a sleek black finish, delivering both durability and a modern aesthetic. With a centreline of 2.54 mm, it accommodates efficient cable management while maintaining optimal circuitry integrity. Capable of withstanding operating temperatures ranging from -65 to 105 °C, this connector guarantees performance in demanding environments. Ideal for signal circuit applications, it embodies fusion between functionality and innovation, catering to diverse industry needs.
Designed for easy integration into various electronic devices
Constructed from durable thermoplastic material for long-lasting use
Supports a wide operating temperature range for versatile applications
Equipped with socket contact type for reliable connectivity
Features a normal insertion force type for straightforward assembly
Polarisation mechanism ensures correct mating alignment
Free-hanging cable mount design simplifies installation in tight spaces
Compliant with key industry standards for enhanced safety
Related links
- TE Connectivity, 1-487526-7 2.54 mm Pitch 18 Way Straight Female FPC Connector
- TE Connectivity, 1-487526-9 2.54 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity, FPC 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Wire & Cable
- Molex Solder
- Molex Solder
