Molex, 52852-0670 1 mm Pitch 6 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-164
- Distrelec Article No.:
- 304-56-752
- Mfr. Part No.:
- 52852-0670
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€478.86
(exc. VAT)
€589.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €478.86 | €0.479 |
*price indicative
- RS Stock No.:
- 478-164
- Distrelec Article No.:
- 304-56-752
- Mfr. Part No.:
- 52852-0670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52852-0670 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52852-0670 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC Connector is an Advanced solution for Compact electronic designs, Ideal for applications where space is at a premium. Designed with a 1.00mm pitch, it features a surface mount configuration that allows for efficient assembly on PCBs. This connector combines a right-angle orientation with a non-ZIF style, ensuring reliable performance across various environments. With its capability to handle 6 circuits, it serves as a robust link in your electronic assemblies. Its Durable construction, which accommodates up to 10 mating cycles, ensures longevity even under frequent use. The connector is compliant with EU RoHS standards, highlighting its commitment to safety and environmental responsibility, making it an excellent choice for modern, eco-conscious projects.
Non-ZIF style delivers enhanced connectivity reliability
Right-angle orientation optimises layout flexibility in tight spaces
Durable construction assures long-term performance and stability
Compliance with EU RoHS standards underscores environmental safety
Mates seamlessly with various 1.00mm pitch Premo-Flex FFC jumpers
Suitable for a wide range of electronic applications and industries
